
SDL-125-TT-19 | |
|---|---|
DigiKey Part Number | 612-SDL-125-TT-19-ND |
Manufacturer | |
Manufacturer Product Number | SDL-125-TT-19 |
Description | .100" LOW PROFILE DOUBLE ROW SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-125-TT-19 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.083" (2.10mm) |
Contact Type Female Socket | Contact Length - Post 0.082" (2.08mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 6,47875 € | 51,83 € |
| Unit Price without VAT: | 6,47875 € |
|---|---|
| Unit Price with VAT: | 7,70971 € |

