
SDL-122-T-11 | |
|---|---|
DigiKey Part Number | SDL-122-T-11-ND |
Manufacturer | |
Manufacturer Product Number | SDL-122-T-11 |
Description | CONN RCPT .100" 44POS DUAL GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-122-T-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.132" (3.35mm) |
Style Board to Board | Contact Length - Post 0.108" (2.75mm) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,75700 € | 87,57 € |
| Unit Price without VAT: | 8,75700 € |
|---|---|
| Unit Price with VAT: | 10,42083 € |

