
SDL-111-T-31 | |
|---|---|
DigiKey Part Number | 612-SDL-111-T-31-ND |
Manufacturer | |
Manufacturer Product Number | SDL-111-T-31 |
Description | .100" LOW PROFILE DOUBLE ROW SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,68850 € | 93,77 € |
| Unit Price without VAT: | 4,68850 € |
|---|---|
| Unit Price with VAT: | 5,57932 € |

