14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-107-G-12

DigiKey Part Number
SDL-107-G-12-ND
Manufacturer
Manufacturer Product Number
SDL-107-G-12
Description
CONN RCPT .100" 14POS DUAL GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-107-G-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.095" (2.41mm)
Contact Type
Female Socket
Contact Length - Post
0.095" (2.41mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Factory Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,57000 €4,57 €
254,13040 €103,26 €
504,07100 €203,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €