2 Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-101-T-10

DigiKey Part Number
SDL-101-T-10-ND
Manufacturer
Manufacturer Product Number
SDL-101-T-10
Description
CONN RCPT .100" 2POS DUAL GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-101-T-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.122" (3.10mm)
Contact Type
Female Socket
Contact Length - Post
0.108" (2.75mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 334
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €