
SDL-101-G-10 | |
|---|---|
DigiKey Part Number | SDL-101-G-10-ND |
Manufacturer | |
Manufacturer Product Number | SDL-101-G-10 |
Description | CONN RCPT .100" 2POS DUAL GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-101-G-10 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.122" (3.10mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

