
SD-133-TT-2 | |
|---|---|
DigiKey Part Number | 612-SD-133-TT-2-ND |
Manufacturer | |
Manufacturer Product Number | SD-133-TT-2 |
Description | CONN SKT .100" 66POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
EDA/CAD Models | SD-133-TT-2 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,09500 € | 30,57 € |
| Unit Price without VAT: | 5,09500 € |
|---|---|
| Unit Price with VAT: | 6,06305 € |

