
SD-120-T-28 | |
|---|---|
DigiKey Part Number | 612-SD-120-T-28-ND |
Manufacturer | |
Manufacturer Product Number | SD-120-T-28 |
Description | .100" DOUBLE ROW SCREW MACHINE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-120-T-28 Models |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |

