
SD-120-T-2-L | |
|---|---|
DigiKey Part Number | 612-SD-120-T-2-L-ND |
Manufacturer | |
Manufacturer Product Number | SD-120-T-2-L |
Description | .100" DOUBLE ROW SCREW MACHINE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-120-T-2-L Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,19364 € | 57,13 € |
| Unit Price without VAT: | 5,19364 € |
|---|---|
| Unit Price with VAT: | 6,18043 € |

