
SD-112-S-2 | |
|---|---|
DigiKey Part Number | 612-SD-112-S-2-ND |
Manufacturer | |
Manufacturer Product Number | SD-112-S-2 |
Description | CONN SKT .100" 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | SD-112-S-2 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,00778 € | 54,14 € |
| Unit Price without VAT: | 3,00778 € |
|---|---|
| Unit Price with VAT: | 3,57926 € |

