USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
SCRUS-17-G-00.50-AMS-AM
SCRUS-17-G-00.50-AMS-AM

SCRUS-17-G-00.50-AMS-AM

DigiKey Part Number
SAM9855-ND
Manufacturer
Manufacturer Product Number
SCRUS-17-G-00.50-AMS-AM
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SCRUS-17-G-00.50-AMS-AM Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
20 AWG, 25 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Length
1.64' (500.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,00000 €22,00 €
1020,36500 €203,65 €
2519,87600 €496,90 €
Manufacturers Standard Package
Unit Price without VAT:22,00000 €
Unit Price with VAT:26,18000 €