Similar

SCRUS-17-G-00.25-AMS-MB | |
|---|---|
DigiKey Part Number | SCRUS-17-G-00.25-AMS-MB-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.25-AMS-MB |
Description | CABLE USB2.0 0.82' |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRUS-17-G-00.25-AMS-MB Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG, 25 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68, Panel Mount |
Length 0.82' (250.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0441/3M00 | Bulgin | 783 | 708-1230-ND | 31,85000 € | Similar |


