
SCRES-G-00.80-D-C5E | |
|---|---|
DigiKey Part Number | 612-SCRES-G-00.80-D-C5E-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.80-D-C5E |
Description | ACCLIMATE IP68 SEALED CIRCULAR E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,14000 € | 170,14 € |
| Unit Price without VAT: | 170,14000 € |
|---|---|
| Unit Price with VAT: | 202,46660 € |

