
SCRES-G-00.40-D | |
|---|---|
DigiKey Part Number | 612-SCRES-G-00.40-D-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.40-D |
Description | ACCLIMATE IP68 SEALED CIRCULAR E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-00.40-D Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Samtec Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,66000 € | 203,66 € |
| Unit Price without VAT: | 203,66000 € |
|---|---|
| Unit Price with VAT: | 242,35540 € |

