Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRES-G-00.30-BC-C5E

DigiKey Part Number
612-SCRES-G-00.30-BC-C5E-ND
Manufacturer
Manufacturer Product Number
SCRES-G-00.30-BC-C5E
Description
ACCLIMATE IP68 SEALED CIRCULAR E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
Samtec Inc.
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Threaded Coupling
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP68
Connector Type
Jack to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,09000 €143,09 €
Manufacturers Standard Package
Unit Price without VAT:143,09000 €
Unit Price with VAT:170,27710 €