Similar

SCPU-10-G-02.00-MBS-AM | |
|---|---|
DigiKey Part Number | SCPU-10-G-02.00-MBS-AM-ND |
Manufacturer | |
Manufacturer Product Number | SCPU-10-G-02.00-MBS-AM |
Description | CBL USB2.0 A PLG-MIN B PL W/COUP |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG, 25 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0441/2M00 | Bulgin | 924 | 708-1229-ND | 26,66000 € | Similar |


