
SCPE-G-10.00-BC-O-NP | |
|---|---|
DigiKey Part Number | 612-SCPE-G-10.00-BC-O-NP-ND |
Manufacturer | |
Manufacturer Product Number | SCPE-G-10.00-BC-O-NP |
Description | ACCLIMATE IP68 SEALED CIRCULAR E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,07000 € | 122,07 € |
| Unit Price without VAT: | 122,07000 € |
|---|---|
| Unit Price with VAT: | 145,26330 € |

