
SCPE-G-02.00-BC | |
|---|---|
DigiKey Part Number | 612-SCPE-G-02.00-BC-ND |
Manufacturer | |
Manufacturer Product Number | SCPE-G-02.00-BC |
Description | ACCLIMATE IP68 SEALED CIRCULAR E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 € | 115,56 € |
| Unit Price without VAT: | 115,56000 € |
|---|---|
| Unit Price with VAT: | 137,51640 € |

