PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-1P1-GG

DigiKey Part Number
SAM15255-ND
Manufacturer
Manufacturer Product Number
SC-1P1-GG
Description
STAND I/W SOCKETS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.270" (6.86mm)
Length - Below Flange
-
Length - Overall
0.300" (7.62mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 109.555
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
500,42940 €21,47 €
1000,34170 €34,17 €
5000,20568 €102,84 €
1.0000,19471 €194,71 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €