
S2SDT-20-28-L-29.00-SS | |
|---|---|
DigiKey Part Number | 612-S2SDT-20-28-L-29.00-SS-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-20-28-L-29.00-SS |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | S2SDT-20-28-L-29.00-SS Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,91000 € | 43,91 € |
| Unit Price without VAT: | 43,91000 € |
|---|---|
| Unit Price with VAT: | 52,25290 € |

