
S2SDT-15-24-L-30.00-SS | |
|---|---|
DigiKey Part Number | 612-S2SDT-15-24-L-30.00-SS-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-15-24-L-30.00-SS |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | S2SDT-15-24-L-30.00-SS Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 € | 34,90 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |

