
S2SD-25-24-L-40.00-SR | |
|---|---|
DigiKey Part Number | 612-S2SD-25-24-L-40.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | S2SD-25-24-L-40.00-SR |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,94000 € | 49,94 € |
| Unit Price without VAT: | 49,94000 € |
|---|---|
| Unit Price with VAT: | 59,42860 € |

