
S2SD-15-26-L-15.75-DR-NUS | |
|---|---|
DigiKey Part Number | 612-S2SD-15-26-L-15.75-DR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | S2SD-15-26-L-15.75-DR-NUS |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 € | 21,98 € |
| Unit Price without VAT: | 21,98000 € |
|---|---|
| Unit Price with VAT: | 26,15620 € |

