
S2SD-05-24-S-60.00-S | |
|---|---|
DigiKey Part Number | 612-S2SD-05-24-S-60.00-S-ND |
Manufacturer | |
Manufacturer Product Number | S2SD-05-24-S-60.00-S |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

