Image for S2M-115-02-L-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M-115-02-L-D

DigiKey Part Number
S2M-115-02-L-D-ND
Manufacturer
Manufacturer Product Number
S2M-115-02-L-D
Description
2.00 MM TIGER EYE PCB MOUNT SOC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
S2M-115-02-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.178" (4.51mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2.6A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
196,08895 €115,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,08895 €
Unit Price with VAT:7,24585 €