
S2M-115-01-S-D-DS | |
|---|---|
DigiKey Part Number | 612-S2M-115-01-S-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | S2M-115-01-S-D-DS |
Description | HIGH RELIABILITY TIGER EYE DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | S2M-115-01-S-D-DS Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.178" (4.51mm) |
Connector Type | Contact Length - Post 0.082" (2.08mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Threaded Insert |
Number of Positions Loaded All | Current Rating (Amps) 2.6A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 9,60308 € | 124,84 € |
| Unit Price without VAT: | 9,60308 € |
|---|---|
| Unit Price with VAT: | 11,42767 € |

