
S1SS-06-28-GF-08.00-L3 | |
|---|---|
DigiKey Part Number | 612-S1SS-06-28-GF-08.00-L3-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-06-28-GF-08.00-L3 |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

