S1SD-10-28-GF-06.00-L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SD-10-28-GF-06.00-L1

DigiKey Part Number
S1SD-10-28-GF-06.00-L1-ND
Manufacturer
Manufacturer Product Number
S1SD-10-28-GF-06.00-L1
Description
1.00 MM DOUBLE ROW DISCRETE WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
S1SD-10-28-GF-06.00-L1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Factory Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,48000 €8,48 €
107,83400 €78,34 €
257,41040 €185,26 €
507,14280 €357,14 €
1006,14950 €614,95 €
5005,81274 €2.906,37 €
1.0005,53252 €5.532,52 €
Manufacturers Standard Package
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €