
RSP-183584-01 | |
|---|---|
DigiKey Part Number | 612-RSP-183584-01TR-ND - Tape & Reel (TR) 612-RSP-183584-01CT-ND - Cut Tape (CT) 612-RSP-183584-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSP-183584-01 |
Description | MMCX RIGHT ANGLE JACK, 50 OHM CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80000 € | 18,00 € |
| 25 | 1,68680 € | 42,17 € |
| 50 | 1,60620 € | 80,31 € |
| 100 | 1,52950 € | 152,95 € |
| 250 | 1,43368 € | 358,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,16793 € | 788,35 € |
| 1.350 | 1,11220 € | 1.501,47 € |
| 2.025 | 1,08086 € | 2.188,74 € |
| 3.375 | 1,05424 € | 3.558,06 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |










