


RSP-122811-01 | |
|---|---|
DigiKey Part Number | 612-RSP-122811-01TR-ND - Tape & Reel (TR) 612-RSP-122811-01CT-ND - Cut Tape (CT) 612-RSP-122811-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSP-122811-01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RSP-122811-01 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Male Pin | Body Material Phosphor Bronze |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,63400 € | 15,85 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,57480 € | 57,48 € |
| 250 | 0,53880 € | 134,70 € |
| 500 | 0,51306 € | 256,53 € |
| 1.000 | 0,48856 € | 488,56 € |
| 2.500 | 0,45798 € | 1.144,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38862 € | 1.943,10 € |
| 10.000 | 0,37009 € | 3.700,90 € |
| 15.000 | 0,36945 € | 5.541,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











