
RPCE-01-E-10.00-BC-C5E | |
|---|---|
DigiKey Part Number | 612-RPCE-01-E-10.00-BC-C5E-ND |
Manufacturer | |
Manufacturer Product Number | RPCE-01-E-10.00-BC-C5E |
Description | ACCLIMATE IP68 SEALED RECTANGULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Samtec Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,19000 € | 377,19 € |
| Unit Price without VAT: | 377,19000 € |
|---|---|
| Unit Price with VAT: | 448,85610 € |

