
RPBU-02-S-A-RA | |
|---|---|
DigiKey Part Number | 612-RPBU-02-S-A-RA-ND |
Manufacturer | |
Manufacturer Product Number | RPBU-02-S-A-RA |
Description | ACCLIMATE IP68 SEALED RECTANGULA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 8 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tube | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 4.2A per Contact |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,04286 € | 147,30 € |
| Unit Price without VAT: | 21,04286 € |
|---|---|
| Unit Price with VAT: | 25,04100 € |

