
ROLC-140-L2-S-Q | |
|---|---|
DigiKey Part Number | 612-ROLC-140-L2-S-Q-ND |
Manufacturer | |
Manufacturer Product Number | ROLC-140-L2-S-Q |
Description | .050" FOURRAY QUAD ROW SOCKET ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ROLC-140-L2-S-Q Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.175" (4.45mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 4 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,65000 € | 396,50 € |
| Unit Price without VAT: | 39,65000 € |
|---|---|
| Unit Price with VAT: | 47,18350 € |

