Cable Assembly Coaxial N-Type to TNC RG-316 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-05SP3-06BJ2-0152

DigiKey Part Number
612-RF316-05SP3-06BJ2-0152-ND
Manufacturer
Manufacturer Product Number
RF316-05SP3-06BJ2-0152
Description
COAX CBL N-TYPE TO TNC 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-316 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-05SP3-06BJ2-0152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Amber
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-50°C ~ 165°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,98000 €29,98 €
1025,47500 €254,75 €
2523,88040 €597,01 €
5022,74120 €1.137,06 €
10022,20360 €2.220,36 €
Manufacturers Standard Package
Unit Price without VAT:29,98000 €
Unit Price with VAT:35,67620 €