Cable Assembly Coaxial BNC to SMB RG-174 24.02" (610.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-04SP3-07RP1-0610

DigiKey Part Number
612-RF174-04SP3-07RP1-0610-ND
Manufacturer
Manufacturer Product Number
RF174-04SP3-07RP1-0610
Description
COAX CBL BNC TO SMB 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 24.02" (610.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-04SP3-07RP1-0610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.02" (610.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMB
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMB Plug, Right Angle
Operating Temperature
-50°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,26000 €21,26 €
1018,07600 €180,76 €
2516,94400 €423,60 €
5016,13540 €806,77 €
10015,36580 €1.536,58 €
25015,25572 €3.813,93 €
Manufacturers Standard Package
Unit Price without VAT:21,26000 €
Unit Price with VAT:25,29940 €