Cable Assembly Coaxial BNC to SMA RG-174 36.024" (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01SP1-04SP3-0915

DigiKey Part Number
612-RF174-01SP1-04SP3-0915-ND
Manufacturer
Manufacturer Product Number
RF174-01SP1-04SP3-0915
Description
COAX CBL BNC TO SMA 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 36.024" (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01SP1-04SP3-0915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.024" (915.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-50°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,59000 €20,59 €
1017,49900 €174,99 €
2516,40360 €410,09 €
5015,62100 €781,05 €
10014,87580 €1.487,58 €
25014,72452 €3.681,13 €
Manufacturers Standard Package
Unit Price without VAT:20,59000 €
Unit Price with VAT:24,50210 €