
RF174-01SP1-04SP3-0610 | |
|---|---|
DigiKey Part Number | 612-RF174-01SP1-04SP3-0610-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01SP1-04SP3-0610 |
Description | COAX CBL BNC TO SMA 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 24.02" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01SP1-04SP3-0610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 € | 18,75 € |
| 10 | 15,93400 € | 159,34 € |
| 25 | 14,93640 € | 373,41 € |
| 50 | 14,22360 € | 711,18 € |
| 100 | 13,54520 € | 1.354,52 € |
| 250 | 13,27476 € | 3.318,69 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 22,31250 € |

