
RF174-01RP1-01SP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-01RP1-01SP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-01SP1-0152 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01RP1-01SP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 14,13000 € | 141,30 € |
| 25 | 13,24600 € | 331,15 € |
| 50 | 12,61380 € | 630,69 € |
| 100 | 12,01210 € | 1.201,21 € |
| 250 | 11,65424 € | 2.913,56 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |

