RF174-01BJ1-07RP1-0152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01BJ1-07RP1-0152

DigiKey Part Number
612-RF174-01BJ1-07RP1-0152-ND
Manufacturer
Manufacturer Product Number
RF174-01BJ1-07RP1-0152
Description
COAX CBL SMA TO SMB 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-174 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01BJ1-07RP1-0152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMB
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,79000 €15,79 €
1013,41600 €134,16 €
2512,57560 €314,39 €
5011,97520 €598,76 €
10011,40400 €1.140,40 €
25011,23500 €2.808,75 €
Manufacturers Standard Package
Unit Price without VAT:15,79000 €
Unit Price with VAT:18,79010 €