
RF174-01BJ1-01RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01BJ1-01RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01BJ1-01RP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01BJ1-01RP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,74000 € | 20,74 € |
| 10 | 17,62400 € | 176,24 € |
| 25 | 16,52000 € | 413,00 € |
| 50 | 15,73160 € | 786,58 € |
| 100 | 14,98120 € | 1.498,12 € |
| 250 | 14,04432 € | 3.511,08 € |
| 500 | 13,37482 € | 6.687,41 € |
| Unit Price without VAT: | 20,74000 € |
|---|---|
| Unit Price with VAT: | 24,68060 € |

