
RF086-24SP-24SP-0305 | |
|---|---|
DigiKey Part Number | 612-RF086-24SP-24SP-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF086-24SP-24SP-0305 |
Description | COAX CBL 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 0.086" Flexible Cable |
Datasheet | Datasheet |
EDA/CAD Models | RF086-24SP-24SP-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | 0.086" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,51000 € | 106,51 € |
| Unit Price without VAT: | 106,51000 € |
|---|---|
| Unit Price with VAT: | 126,74690 € |

