Image for RF086-24SP-24SJ-0152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF086-24SP-24SJ-0152

DigiKey Part Number
612-RF086-24SP-24SJ-0152-ND
Manufacturer
Manufacturer Product Number
RF086-24SP-24SJ-0152
Description
COAX CBL 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 0.086" Flexible Cable
Datasheet
 Datasheet
EDA/CAD Models
RF086-24SP-24SJ-0152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Jack
Manufacturer
Samtec Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
0.086" Flexible Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
2.4mm to 2.4mm
Frequency - Max
50 GHz
1st Connector
2.4mm Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,47000 €105,47 €
Manufacturers Standard Package
Unit Price without VAT:105,47000 €
Unit Price with VAT:125,50930 €