
RF058-06SP3-SING-0400 | |
|---|---|
DigiKey Part Number | 612-RF058-06SP3-SING-0400-ND |
Manufacturer | |
Manufacturer Product Number | RF058-06SP3-SING-0400 |
Description | COAX CBL N TYPE TO CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to Cable RG-58 |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | 2nd Connector Cable (Round) |
Series | Cable Type RG-58 |
Packaging Bulk | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 1 GHz |
Style N-Type to Cable | Color Violet |
1st Connector N-Type Plug | Operating Temperature -50°C ~ 90°C |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |

