
RF058-06SP3-01SP1-1500 | |
|---|---|
DigiKey Part Number | 612-RF058-06SP3-01SP1-1500-ND |
Manufacturer | |
Manufacturer Product Number | RF058-06SP3-01SP1-1500 |
Description | COAX CBL SMA TO N-TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N Type RG-58 |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Samtec Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to N Type | Frequency - Max 1 GHz |
1st Connector SMA Plug | Color Violet |
1st Contact Gender Male | Operating Temperature -50°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |

