
RF058-06SP3-01BJ1-0100 | |
|---|---|
DigiKey Part Number | 612-RF058-06SP3-01BJ1-0100-ND |
Manufacturer | |
Manufacturer Product Number | RF058-06SP3-01BJ1-0100 |
Description | COAX CBL SMA TO N-TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N Type RG-58 |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Samtec Inc. | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type RG-58 |
Style SMA to N Type | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 1 GHz |
1st Contact Gender Female | Color Violet |
1st Connector Mounting Type Panel Mount | Operating Temperature -50°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |

