
RF058-05SR3-01SP7-0610 | |
|---|---|
DigiKey Part Number | 612-RF058-05SR3-01SP7-0610-ND |
Manufacturer | |
Manufacturer Product Number | RF058-05SR3-01SP7-0610 |
Description | COAX CBL SMA TO RP-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-TNC RG-58 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to RP-TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |

