
RF047-A-18SP-18SP-0152 | |
|---|---|
DigiKey Part Number | 612-RF047-A-18SP-18SP-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF047-A-18SP-18SP-0152 |
Description | COAX CBL 1.85MM TO 1.85MM 5.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 0.047" Flexible Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF047-A-18SP-18SP-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Violet | |
Features | Shielded | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 € | 103,65 € |
| 10 | 88,10400 € | 881,04 € |
| 25 | 86,25440 € | 2.156,36 € |
| Unit Price without VAT: | 103,65000 € |
|---|---|
| Unit Price with VAT: | 123,34350 € |


