Image for RF047-A-10SP-18SJ-0305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF047-A-10SP-18SJ-0305

DigiKey Part Number
612-RF047-A-10SP-18SJ-0305-ND
Manufacturer
Manufacturer Product Number
RF047-A-10SP-18SJ-0305
Description
COAX CBL 1.0MM TO 1.85MM 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.85mm 0.047" Flexible Cable 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.01" (305.00mm)
Packaging
Bulk
Cable Type
0.047" Flexible Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
1.0mm to 1.85mm
Overall Impedance
50 Ohms
1st Connector
1.0mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Violet
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
2nd Connector
1.85mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.036,24000 €1.036,24 €
Manufacturers Standard Package
Unit Price without VAT:1.036,24000 €
Unit Price with VAT:1.233,12560 €