
RCU-G-02.00-BMS-AM | |
|---|---|
DigiKey Part Number | RCU-G-02.00-BMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | RCU-G-02.00-BMS-AM |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RCU-G-02.00-BMS-AM Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68, Latch Lock |
Configuration | Base Product Number |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 27,96500 € |




