
RCEF-G-01 | |
|---|---|
DigiKey Part Number | SAM15244-ND |
Manufacturer | |
Manufacturer Product Number | RCEF-G-01 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | RCEF-G-01 Models |
Category | Ratings Cat5e |
Manufacturer Samtec Inc. | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Termination IDC |
Packaging Bag | Color Clear |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Not Specified | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Latch Lock | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 12,05200 € | 120,52 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |


